TE Connectivity 8-1393640-5 DIN 41612 Connector Female Unshrouded 48 Contacts

MPN
8-1393640-5
Order Code
14-2333
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
70+ £3.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 70
Available to back orderBack order, lead time 4 months

TE Connectivity's 8-1393640-5 is a female unshrouded DIN 41612 connector with 48 contacts.

It provides reliable connectivity in backplane applications.

This connector is commonly used in telecommunications and data systems.

Its robust design ensures durability and performance in demanding environments.


Number of Positions 48
Pitch 2.54
Number of Rows 3
Connector System Board-to-Board
Contact Material Bronze
Contact Plating Gold, Nickel
Contact Post Length 0.114inch
Current Rating 2a
Depth 10.6mm
Flammability Rating UL94 V-0
Gender Receptacle
Height 10.6
Housing colour Grey
Insulation Material PBT
Length 94.6mm
Make First / Break Last No
Mating Alignment Yes (With)
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Contacts 48
Orientation Straight
Packaging Box
PCB Mount Retention With
PCB Mounting Orientation Vertical
PCB Thickness 1.6mm
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series Eurocard
Shielding Unshielded
Tail Length 2.9mm
Termination Solder

Reviews

Be the first to submit a review

Trustpilot