TE Connectivity 8-0215079-4 Micro-Match Top Entry PCB Socket 1.27mm 14 Way

MPN
8-215079-4
EAN-13
2050000430268
Order Code
50-5846
Qty Unit Price (Ex VAT)
2+ £2.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 125 in stock

TE Connectivity Micro-Match Top Entry PCB Socket with 14 pins, part of the smallest 1.27mm ribbon cable system. Particularly suitable for portable devices and applications subject to vibration.


  • Robust design
  • 1.27mm pitch
  • Separate functions for positioning and contact spring contacting
  • Manufacturer's part 8-0215079-4

Pitch 1.27mm
No. of Rows 2
No. of Ways 14
Board Standoff No (Without)
Circuit Application Signal
Color Red
Compatible With Agency/Standards Products UL
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Printed Circuit Board
Connector & Housing Type Receptacle
Connector Height .16
Connector Length .779
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector Profile Standard
Connector System Board-to-Board
Contact Base Material Phosphor Bronze
Contact Current Rating 1.5a
Contact Current Rating (Max) 1
Contact Finish - Mating TIN
Contact Material Bronze
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Thickness 118.11 – 196.85
Contact Plating Tin
Contact Post Length 0.122inch
Contact Shape & Form Dual Beam
Contact Type Socket
Contact Underplating Material Nickel
Current Rating 1.5a
DC Rated Voltage 100v
Depth 5.1mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Height 0.16inch
Housing Color Red
Housing Material PBT GF
Insulation Color Red
Insulation Material PBT
Insulation Resistance 1000
Lead Length 3.0988mm
Lead Pitch 1.27mm
Length 19.71mm
Material Polyester, Thermoplastic
Mating Alignment With
Mating Connector Lock No (Without)
Mating Retention With
Mating Retention Type Contact Friction
Maximum Operating Temperature 105°C
Maximum Temperature +105°C
Maximum Wire Size AWG 28
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mount Through Hole
Number of Contacts 14
Number of Poles 14
Number of Positions 14
Number of Rows 2
Operating Supply Voltage 100v
Operating Temperature Range -40 – 221
Operating Voltage 100
Orientation Straight
Package Quantity 250
Packaging Box
Packaging Method Box & Carton
Packaging Quantity 250
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Finish Matte
PCB Contact Termination Area Plating Material Thickness 118.11 – 196.85
PCB Mount Alignment Without
PCB Mount Orientation Vertical
PCB Mount Retention With
PCB Mount Retention Type Kinked Solder Tails
PCB Mounting Orientation Vertical
PCB Thickness (Recommended) .062
Plating Thickness 0.005um
Primary Product colour Red
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row-to-Row Spacing .059
Series Micro-MaTch
Shrouded Yes (With)
Termination Through Hole
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .122
Type Ribbon Cable Connectors
UL Flammability Rating UL 94V-0
UL Rating Recognized
Voltage Rating 230v
Width 19.8mm
Working Voltage 100v

Reviews

Be the first to submit a review

Trustpilot