TE Connectivity 796636-2 Socket Housing PCB 2 Pins 5.08mm Spacing

Image Representative of Range

TE Connectivity 796636-2 Socket Housing PCB 2 Pins 5.08mm Spacing

MPN
796636-2
EAN-13
2050005277363
Order Code
07-4957
Country of Origin
Italy
Qty Unit Price (Ex VAT)
20+ £0.385
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 59 in stock

TE Connectivity 796636-2 is a 2-position pluggable terminal block.

It features a vertical header design with male terminals.

The component is ideal for secure electrical connections in industrial and automation applications.

Its compact size supports efficient space utilisation on circuit boards.


Pitch 5.08mm
No. of Rows 1
No. of Ways 2
Board contact surface Tin
Case Material PA 6.6
Circuit Application Power & Signal
Closed End Yes (With)
Color Green
Connection Print
Connector & Contact Terminates To Printed Circuit Board
Connector contact surface Tin
Connector Mounting Type Board Mount
Connector System wire-to-board
Connector Type Socket, vertical vertical
Contact Base Material Copper Magnesium
Contact Current Rating (Max) 15.0
Contact Finish Copper alloy
Contact Material Bronze
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin
CS 5.08mm
Current 15a
Current Rating 15a
Depth 8.35mm
Factory colour Green
Flammability Rating UL94 V-0
Gender Male
Header Type Fully Shrouded
Height 12mm
Housing Color Green
Housing Material PA 66
Interlock No (Without)
Length 11.98mm
Material Nylon
Max Current Rating 15a
Max Voltage Rating (AC) 300v
Maximum Operating Temperature 110°C
Minimum Operating Temperature -40°C
Mount Through Hole
Number of Contacts 2
Number of levels 1
Number of Positions 2
Number of Positions Per Level 2
Number of Rows 1
Operating Temperature Range -40 – 221
Operating Voltage 300
Orientation Straight
Package Quantity 300
Packaging Box
Packaging Method Box
Packaging Quantity 300
Pin Ø 1mm
Pin shape Rectangular
Pins per row 2
Primary Product colour Green
Product Orientation Vertical
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Screw Flange No (Without)
Screwless Terminal Block No (Without)
Series Termi-Blok, Buchanan
Shrouded Yes (With)
Side Stackable No (Without)
Tail Length 3.5mm
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .138
Type Socket housing PCB
Voltage 300v
Voltage Rating 300v
Voltage Rating (AC) 300v
Width 8.35mm
Wire Size 30 – 12

Reviews

Be the first to submit a review

Trustpilot