TE Connectivity 796634-6 Pin Housing Cable 6-Pin 5.08mm Pitch

Image Representative of Range

TE Connectivity 796634-6 Pin Housing Cable 6-Pin 5.08mm Pitch

MPN
796634-6
EAN-13
2050005277158
Order Code
07-4956
Country of Origin
United Kingdom
View Full Product Range (18)

Discontinued


The TE Connectivity Pin housing cable, model 796634-6, features a total of 6 pins with a contact spacing of 5.08 mm. It's designed for secure connections in various electronic applications, ensuring reliable performance. Typical uses include industrial automation and control systems, where precise and dependable cable connections are needed.
Type Plug, right angle
Number of Contacts 6
Number of Rows 1
Approvals UL
Case Material PA 6.6
Centerline (Pitch) 5.08mm
Circuit Application Power & Signal
Colour Green
Connection Screws
Connection Angle 90°
Connector & Contact Terminates To Wire & Cable
Connector contact surface Tin
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Contact Base Material Phosphor Bronze
Contact Current Rating (Max) 15.0
Contact Material Phosphor bronze
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin
Cross Section 5.08mm
Current 15a
Current Rating 15a
Depth 18.4mm
ELV Compliant
Flammability Rating UL94 V-0
Housing Color Green
Housing Material PA 66
Interlock No (Without)
Length 30.48mm
Material Nylon
Max Current Rating 15a
Max Supply Voltage (AC) 300v
Max Voltage Rating (AC) 300v
max. cross section 3mm²
Maximum Operating Temperature 110°C
Maximum Wire Size AWG 12
Min. cross section 0.05mm²
Minimum Operating Temperature -40°C
Mount Through Hole
Number of Circuits 6
Number of levels 1
Number of Positions Per Level 6
Number of Ways 6
Operating Temperature Range -40 – 221
Operating Voltage 300
Orientation Right Angle
Package Quantity 100
Packaging Box
Packaging Method Box
Packaging Quantity 100
Pins per row 6
Pitch 5.08
Product Orientation Right Angle
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Screw Flange No (Without)
Screwless Terminal Block No (Without)
Series Buchanan
Shrouded No (Without)
Side Stackable Yes (With)
Termination Screw
Termination Method to Wire & Cable Clamp & Screw
Thread Size M3
Voltage 300v
Voltage Rating 300v
Wire Gauge (AWG) 12AWG
Wire Gauge (Max) 30AWG
Wire Gauge (Min) 30AWG
Wire Size 30 – 12

Trustpilot