TE Connectivity 796634-2 Pin Housing Cable 2 Pins 5.08 Mm Spacing

Image Representative of Range

TE Connectivity 796634-2 Pin Housing Cable 2 Pins 5.08 Mm Spacing

MPN
796634-2
EAN-13
2050005277196
Order Code
07-4954
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
10+ £0.960
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

TE Connectivity 796634-2 is a terminal block plug with a right-angle design for efficient space usage.

It features a 2-pin configuration with a 5.08mm pitch, suitable for various electrical connections.

This unshrouded plug facilitates straightforward wire insertion and connection.

It is typically used in industrial and commercial electrical systems for reliable power distribution and signal transmission.


Type Plug, right angle
Number of Contacts 2
Gender Plug
Number of Rows 1
Approvals UL
Case Material PA 6.6
Centerline (Pitch) 5.08mm
Circuit Application Power & Signal
Colour Green
Connection Screws
Connection Angle 90°
Connector & Contact Terminates To Wire & Cable
Connector contact surface Tin
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Contact Base Material Phosphor Bronze
Contact Current Rating (Max) 15.0
Contact Material Phosphor bronze
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin
Cross Section 5.08mm
Current 15a
Current Rating 15a
Depth 18.4mm
ELV Compliant
Flammability Rating UL94 V-0
Housing Color Green
Housing Material PA 66
Interlock No (Without)
Length 10.16mm
Material Nylon
Max Current Rating 15a
Max Supply Voltage (AC) 300v
Max Voltage Rating (AC) 300v
max. cross section 3mm²
Maximum Operating Temperature 110°C
Maximum Wire Size AWG 12
Min. cross section 0.05mm²
Minimum Operating Temperature -40°C
Mount Through Hole
Number of Circuits 2
Number of levels 1
Number of Positions Per Level 2
Number of Ways 2
Operating Temperature Range -40 – 221
Operating Voltage 300
Orientation Right Angle
Package Quantity 300
Packaging Bulk
Packaging Quantity 300
Pins per row 2
Pitch 5.08
Product Orientation Right Angle
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Screw Flange No (Without)
Screwless Terminal Block No (Without)
Series Buchanan
Shrouded No (Without)
Side Stackable Yes (With)
Termination Screw
Termination Method to Wire & Cable Clamp & Screw
Thread Size M3
Voltage 300v
Voltage Rating 300v
Wire Gauge (AWG) 30AWG
Wire Gauge (Max) 30AWG
Wire Gauge (Min) 30AWG
Wire Size 30 – 12

Reviews

Be the first to submit a review

Trustpilot