TE Connectivity manufactures the 796449-1 Plug Enclosure, a straight plug with 14 pins in the CPC Series. It is commonly used in applications requiring reliable electrical connections, such as industrial equipment or machinery. The plug enclosure is durable, ensuring secure connectivity in demanding environments.
| Type |
Plug, straight |
| Number of Contacts |
14 |
| Gender |
Plug |
| Case Material |
Thermoplastic UL94V-O |
| Circuit Application |
Power & Signal |
| Circular Connector Shell Size |
17 |
| Colour |
Black |
| Connection Angle |
180° |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Contact Protection |
Yes (With) |
| Contact Shape |
Circular |
| Contact size |
17 |
| Contact Type |
Pin |
| ELV |
Compliant |
| Feature |
B-coded |
| Flammability Rating |
UL94 V-0 |
| Housing Color |
Black |
| Housing Material |
Nylon |
| Length |
34.67mm |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Retention |
With |
| Mating Retention Type |
Threaded Coupling |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Free Hanging, Cable |
| Number of pins |
14 |
| Number of Power Positions |
0 |
| Number of Signal Positions |
14 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
100 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
100 |
| Panel Mount Feature |
Without |
| Polarization Code |
B |
| Radiation Hardening |
No |
| Reverse Gender |
Yes |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
CPC |
| Shell Material |
Nylon |
| Shell Size |
17 |
| Shielded |
No |
| Shielding |
Unshielded |
| Strain Relief |
No (Without) |
| Termination |
Crimp |
| Thread Size |
15/16-20 UNEF – 2A |
| UL Flammability Rating |
UL 94V-0 |
| VDE Tested |
No |