TE Connectivity 796271-1 Circular Connector Male 14 Contacts Unshrouded

Order Code:

14-5277

Brand: TE Connectivity MPN: 796271-1
Qty Unit Price (Inc VAT) Pack Price
Per 10 Units
10+ £35.81 £358.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack order, lead time 7 days

TE Connectivity's 796271-1 is an unshrouded circular connector with 14 male contacts.

It features a durable design suitable for reliable electrical connections.

This connector is commonly used in industrial and automotive applications.

Its robust construction ensures performance in demanding environments.


Type Circular Power Connectors
Number of Positions 14
Contact Type Pin
Approvals UL, CSA, VDE
Body Material Nylon, Polyamide
Circuit Application Signal
Circular Connector Shell Size 17
Colour Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Plug
Connector Product Type Housing
Connector System Wire-to-Wire
Contact Gender Male
Contact Protection Yes (With)
Flammability Rating UL94 V-0
Gender Male
Housing Colour Black
Housing Material Nylon
Length 52.58mm
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention With
Mating Retention Type Threaded Coupling
Max Operating Temperature 125°C
Max Voltage Rating (AC) 600v
Min Operating Temperature -50°C
Mount Free Hanging, Cable
Number of Contacts 14
Number of Ports 1
Number of Power Positions 0
Number of Signal Positions 14
Operating Temperature Range -67 – 221
Operating Voltage 600
Orientation Straight
Package Quantity 100
Packaging Bag
Packaging Method Bag
Packaging Quantity 100
Panel Mount Feature Without
Plating Thermoplastic
Polarization Code A
Radiation Hardening No
Ratings IP67, Waterproof, Dust Tight, IP65
Reach SVHC Compliant Unknown
Reverse Gender Yes
RoHS Compliant Yes
Sealable Yes
Series CPC Series 1
Shell Size 17
Shielded No
Strain Relief No (Without)
Termination Crimp
Thread Size 15/16-20 UNEF – 2A
UL Flammability Rating UL 94V-0
VDE Tested No
Voltage Rating 600v

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot