The TE Connectivity 794957-1 is a mini-pin male connector designed for 26-22 AWG wire sizes.
It is available in a reel of 5000 units with a bright tin finish for enhanced conductivity.
This connector is suitable for use in various electronic applications requiring small, reliable connections.
The product is typically used in telecommunications and data networking equipment.
| Type |
Connector Contacts |
| Pin or Socket |
Male |
| Wire Gauge |
26 - 22 |
| Approvals |
UL |
| Circuit Application |
Power |
| Compatible Insulation Diameter Range |
.047 – .069 |
| Compatible With Agency/Standards Products |
VDE |
| Connector System |
Wire-to-Wire |
| Contact Base Material |
Brass |
| Contact Current Rating |
9a |
| Contact Current Rating (Max) |
9 |
| Contact Gender |
Male |
| Contact Material |
Brass |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Thickness |
100 |
| Contact Plating |
Tin |
| Contact Retention Within Housing |
With |
| Contact Type |
Pin |
| Current Rating |
9a |
| Depth |
3.2mm |
| ELV |
Compliant |
| Gender |
Male |
| Height |
3.4mm |
| Insulation Diameter |
1.75mm |
| Length |
16.8mm |
| Material |
Brass |
| Mating Square Post Dimension |
.045 |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Cable |
| Operating Temperature Range |
-40 – 221 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
5000 |
| Packaging |
Tape and Reel |
| Packaging Method |
Reel |
| Packaging Quantity |
5000 |
| Pitch |
4.2 |
| Plating Thickness |
2.54um |
| Product Terminates To |
Wire & Cable |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Series |
VAL-U-LOK |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Wire Gauge (Max) |
22AWG |
| Wire Gauge (Min) |
26AWG |
| Wire Insulation Support |
Without |
| Wire Size |
26 – 22 |
| Wire/Cable Gauge |
22AWG |
| Wire/Cable Type |
Discrete |