TE Connectivity 794955-1 is a connector accessory designed for cables with a minimum diameter of 0.015 mm and a maximum of 0.031 mm.
It offers secure fastening and strain relief for small diameter cables.
This part is commonly utilised in electronics and telecommunication applications for reliable connections.
Its robust construction ensures durability in various environments.
| Type |
Connector Contacts |
| Number of Positions |
36 |
| Approvals |
UL |
| Body Material |
Brass |
| Circuit Application |
Power |
| Compatible Insulation Diameter Range |
.059 – .122 |
| Compatible With Agency/Standards Products |
VDE |
| Connector System |
Wire-to-Wire |
| Contact Base Material |
Brass |
| Contact Current Rating |
9a |
| Contact Current Rating (Max) |
9 |
| Contact Gender |
Male |
| Contact Material |
Brass |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Thickness |
100 |
| Contact Plating |
Tin |
| Contact Retention Within Housing |
With |
| Contact Type |
Pin |
| Current Rating |
9a |
| Depth |
3.7mm |
| ELV |
Compliant |
| Gender |
Male |
| Height |
4.5mm |
| Insulation Diameter |
3.1mm |
| Length |
16.8mm |
| Material |
Brass |
| Mating Square Post Dimension |
.045 |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Cable |
| Operating Temperature Range |
-40 – 221 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
3500 |
| Packaging |
Tape and Reel |
| Packaging Method |
Reel |
| Packaging Quantity |
3500 |
| Pitch |
2.54 |
| Plating Thickness |
2.54um |
| Product Terminates To |
Wire & Cable |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Series |
VAL-U-LOK |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Wire Gauge (Max) |
18AWG |
| Wire Gauge (Min) |
22AWG |
| Wire Insulation Support |
Without |
| Wire Size |
22 – 18 |
| Wire/Cable Gauge |
18AWG |
| Wire/Cable Type |
Discrete |