TE Connectivity's 794954-8 is a board connector featuring 8 female contacts arranged in 2 rows.
It is unshrouded, providing easy access for connections in confined spaces.
This connector is designed for reliable and efficient performance in electrical assemblies.
Typical applications include use in commercial and industrial electronic equipment.
| Type |
Housing |
| Number of Positions |
8 |
| Pitch |
.165 |
| Number of Rows |
2 |
| Approvals |
CSA |
| Circuit Application |
Power & Signal |
| Color |
Natural, Beige |
| Compatible Insulation Diameter Range |
.047 – .122 |
| Compatible With Agency/Standards Products |
CSA |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Height |
.464 |
| Connector Length |
.709 |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector System |
Wire-to-Wire |
| Connector Width |
.787 |
| Contact Layout |
Matrix |
| Contact Retention |
No (Without) |
| Contact Retention Within Housing |
Without |
| Contact Type |
Receptacle |
| Current Rating |
9a |
| Depth |
20mm |
| Flammability Rating |
UL94 V-2 |
| Gender |
Receptacle |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Height |
0.464inch |
| Housing Color |
Natural |
| Housing Material |
Nylon |
| Insulation Diameter |
0.122inch |
| Length |
0.7087inch |
| Material |
Nylon |
| Max Voltage Rating (AC) |
600V |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Free Hanging |
| Number of Contacts |
8 |
| Operating Temperature Range |
-40 – 221 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
500 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
500 |
| Primary Product colour |
Natural |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Row Spacing |
4.2inch |
| Sealable |
No |
| Selectively Loaded |
No (Without) |
| Series |
VAL-U-LOK |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-2 |
| UL Rating |
Recognized |
| VDE Tested |
No |
| Width |
20mm |
| Wire/Cable Type |
Discrete |