The TE Connectivity 794954-4 is a female unshrouded connector featuring four contacts organised in two rows.
It is designed for reliable signal and data transmission in electronic circuits.
The connector is suitable for use in consumer electronics and telecommunications equipment.
Its compact design allows for efficient use of space in densely populated PCBs.
| Type |
Housing |
| Number of Positions |
4 |
| Pitch |
.165 |
| Number of Rows |
2 |
| Approvals |
CSA |
| Circuit Application |
Power & Signal |
| Color |
Natural, Beige |
| Compatible Insulation Diameter Range |
.047 – .122 |
| Compatible With Agency/Standards Products |
CSA |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Height |
.464 |
| Connector Length |
.378 |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector System |
Wire-to-Wire |
| Connector Width |
.787 |
| Contact Layout |
Square Grid |
| Contact Material |
Bronze |
| Contact Plating |
Gold |
| Contact Retention |
No (Without) |
| Contact Retention Within Housing |
Without |
| Contact Type |
Receptacle |
| Current Rating |
9a |
| Depth |
20mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-2 |
| Gender |
Receptacle |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Height |
0.464inch |
| Housing Color |
Natural |
| Housing Material |
Nylon |
| Insulation Diameter |
0.122inch |
| Insulation Material |
Nylon |
| Length |
9.6mm |
| Material |
Nylon |
| Mating Cycles |
50 |
| Max Current Rating |
3a |
| Max Voltage Rating (AC) |
600V |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Free Hanging, Cable |
| Number of Circuits |
4 |
| Number of Contacts |
4 |
| Operating Temperature Range |
-40 – 221 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
500 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
500 |
| Primary Product colour |
Natural |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Row Spacing |
4.2inch |
| Sealable |
No |
| Selectively Loaded |
No (Without) |
| Series |
VAL-U-LOK |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-2 |
| UL Rating |
Recognized |
| VDE Tested |
No |
| Voltage Rating (AC) |
600V |
| Width |
20mm |
| Wire/Cable Type |
Discrete |