TE Connectivity 794953-4 is a panel mount male plug with four positions.
This unshrouded connector is ideal for quick and easy installation.
It is commonly used in industrial and electronic applications.
The design supports secure and reliable electrical connections.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Number of Ways |
4 |
| Number of Rows |
2 |
| Mounting Type |
Panel Mount |
| Gender |
Male |
| Approvals |
CSA |
| Centerline (Pitch) |
4.191mm |
| Circuit Application |
Power & Signal |
| Colour |
Natural, Beige |
| Compatible Insulation Diameter Range |
.047 – .122 |
| Compatible With Agency/Standards Products |
CSA |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Height |
.378 |
| Connector Length |
.378 |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Connector Width |
.94 |
| Contact Gender |
Male |
| Contact Layout |
Square Grid |
| Contact Retention |
No (Without) |
| Contact Retention Within Housing |
Without |
| Contact Type |
Pin |
| Current Rating |
9a |
| Depth |
23.9mm |
| Flammability Rating |
UL94 V-2 |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Height |
9.6mm |
| Housing Color |
Natural |
| Housing Material |
Nylon |
| Insulation Diameter |
0.122inch |
| Length |
9.6mm |
| Material |
Nylon |
| Max Voltage Rating (AC) |
600v |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Panel |
| Number of Contacts |
4 |
| Number of Positions |
4 |
| Operating Temperature Range |
-40 – 221 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
500 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
500 |
| Pitch |
4.2 |
| Primary Product colour |
Natural |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
4.2inch |
| Row-to-Row Spacing |
.165 |
| Sealable |
No |
| Selectively Loaded |
No (Without) |
| Series |
VAL-U-LOK |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-2 |
| UL Rating |
Recognized |
| VDE Tested |
No |
| Voltage Rating |
600v |
| Width |
0.94inch |
| Wire/Cable Type |
Discrete |