The TE Connectivity 794941-1 is a male unshrouded pin and socket connector cap.
It features 8 positions suitable for various electrical connections.
This connector is commonly used in automotive, industrial, and consumer electronics applications.
Its design ensures a reliable and secure connection in demanding environments.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Number of Contacts |
8 |
| Gender |
Receptacle |
| Number of Rows |
2 |
| Centerline (Pitch) |
4.1148mm |
| Circuit Application |
Power & Signal |
| Colour |
Natural |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Cap |
| Connector Mounting Type |
Panel Mount |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Contact Gender |
Male |
| Contact Retention |
No (Without) |
| Contact Retention Within Housing |
Without |
| Contact Type |
Pin |
| Current Rating |
9a |
| Depth |
24.97mm |
| Flammability Rating |
UL94 V-0 |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Housing Color |
Natural |
| Housing Material |
Nylon |
| Length |
26.2mm |
| Material |
Nylon |
| Max Voltage Rating (AC) |
600v |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-67°C |
| Mount |
Panel |
| Number of Circuits |
8 |
| Number of Ways |
8 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
1 |
| Packaging |
Bulk |
| Packaging Method |
Package |
| Packaging Quantity |
1 |
| Panel Mount Feature |
With |
| Panel Mount Feature Type |
Mounting Ears |
| Panel Thickness |
0.078inch |
| Pitch |
0.162inch |
| Radiation Hardening |
No |
| Ratings |
IP56 |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Row Spacing |
0.162mm |
| Row-to-Row Spacing |
.162 |
| Sealable |
Yes |
| Series |
Mini-Universal MATE-N-LOK |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating |
600v |