TE Connectivity 794900-1 Universal MATE-N-LOK Connector 3 Position

MPN
794900-1
EAN-13
2050006935149
Order Code
07-4947
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
10+ £0.556
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 115 in stock

The TE Connectivity 794900-1 is a Universal MATE-N-LOK connector used for reliable electrical connections. This connector features a versatile design accommodating various wire sizes and configurations. It is typically employed in household appliances, automotive applications, and industrial machinery for its secure and durable connection capabilities.
Type Rectangular Wire & Cable Connectors & Housings
Pitch 6.35mm
Number of Ways 3
Number of Rows 1
Mounting Type Panel Mount
Approvals CSA
Circuit Application Power & Signal
Color Black
Compatible With Agency/Standards Products VDE
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Cap
Connector Product Type Housing
Connector System Wire-to-Wire
Contact Layout Inline
Contact Retention No (Without)
Contact Retention Within Housing Without
Contact Type Pin
Depth 27.43mm
ELV Compliant
Flammability Rating UL94 V-2
Gender Receptacle
Glow Wire Rating Standard Part - Not Glow Wire
Housing Color Black
Housing Material Nylon
Length 20.32mm
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Misc Attribute TE AMP Universal MATE-N-LOK Connectors
Mount Panel
Number of Contacts 3
Number of Positions 3
Operating Temperature Range -67 – 257
Operating Voltage 600
Orientation Straight
Package Quantity 1
Packaging Bulk
Packaging Method Package
Packaging Quantity 1
Packaging Type Package
Panel Mount Feature With
Panel Mount Feature Type Latches
Panel Thickness 2.29mm
Primary Product colour Black
RoHS Compliant Yes
Sealable No
Series Universal MATE-N-LOK
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-2
UL Rating Recognized
VDE Tested Yes
Width 7.62mm

Reviews

Be the first to submit a review

Trustpilot