TE Connectivity's 794821-1 plug is an 8-position male shrouded connector.
It features a compact design and reliable performance suited for various electrical applications.
The connector is typically used in automotive and industrial equipment.
Its robust construction ensures secure and durable connections in demanding environments.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Centerline (Pitch) |
4.1148mm |
| Circuit Application |
Power & Signal |
| Color |
White, Beige |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Height |
15.21 |
| Connector Length |
24.97 |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Connector Width |
20.68 |
| Contact Gender |
Female |
| Contact Retention |
No (Without) |
| Contact Retention Within Housing |
Without |
| Contact Type |
Socket |
| Current Rating |
9a |
| Depth |
24.97mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Height |
15.21mm |
| Housing Color |
White |
| Housing Material |
Nylon |
| Lead Free |
Lead Free |
| Length |
24.97mm |
| Material |
Nylon |
| Max Operating Temperature |
105°C |
| Max Voltage Rating (AC) |
600v |
| Min Operating Temperature |
-20°C |
| Mount |
Free Hanging |
| Number of Circuits |
8 |
| Number of Contacts |
8 |
| Number of Positions |
8 |
| Number of Rows |
2 |
| Operating Temperature Range |
-4 – 221 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
1 |
| Packaging |
Bulk |
| Packaging Method |
Package |
| Packaging Quantity |
1 |
| Panel Mount Feature |
Without |
| Pitch |
0.162inch |
| Primary Product colour |
White |
| Radiation Hardening |
No |
| Ratings |
IP56 |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Row Spacing |
0.162mm |
| Row-to-Row Spacing |
.162 |
| Sealable |
Yes |
| Series |
Mini-Universal MATE-N-LOK |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating |
600v |
| Width |
20.68mm |
To use this facility please Sign In.
Sign In