TE Connectivity 794772-4 Pin & Socket Connectors Interface 4P Female Shrouded

Order Code:

14-5083

Brand: TE Connectivity MPN: 794772-4
Qty Unit Price (Ex VAT)
500+ £0.364
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
2,530 in stock, despatched in 5 working days

TE Connectivity's 794772-4 is a four-position female shrouded pin socket connector.

It provides reliable electrical connectivity with a durable housing design.

This connector is typically used in consumer electronics and automotive applications.

The shrouded design prevents misalignment during mating.


Type Connector Seals & Cavity Plugs
Number of Contacts 4
Number of Rows 1
Colour Black
Current Rating 9.5a
Depth 9.68mm
Length 9.68mm
Number of Circuits 4
Operating Temperature (Max) 194
Operating Temperature Range -40 – 194
Package Quantity 1000
Packaging Bulk
Packaging Method Package
Packaging Quantity 1000
Primary Product Material Urethane Foam
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series Mini-Universal MATE-N-LOK
Voltage Rating 600v
Wire Gauge (Max) 24AWG
Wire Gauge (Min) 30AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot