The TE Connectivity 794772-2 is a pin socket connector designed for male, unshrouded configurations with two positions.
Its main attributes include reliable connectivity and easy integration into various electrical systems.
This connector is commonly used in industrial and automotive applications to facilitate secure electrical connections.
Its robust design ensures durability in demanding environments.
| Type |
Connector Seals & Cavity Plugs |
| Number of Rows |
1 |
| Colour |
Black |
| Current Rating |
9.5a |
| Depth |
9.68mm |
| ELV |
Compliant |
| Length |
5.49mm |
| Maximum Operating Temperature |
194 |
| Number of Circuits |
2 |
| Number of Contacts |
2 |
| Number of Positions |
2 |
| Operating Temperature Range |
-40 – 194 |
| Package Quantity |
1000 |
| Packaging |
Bag |
| Packaging Method |
Bag/Box |
| Packaging Quantity |
1000 |
| Primary Product Material |
Urethane Foam |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Series |
Mini-Universal MATE-N-LOK |
| Thickness |
1.14mm |
| Voltage Rating |
600v |
| Wire Gauge (Max) |
24AWG |
| Wire Gauge (Min) |
30AWG |
To use this facility please Sign In.
Sign In