TE Connectivity 794758-1 Pin & Socket Connector Female Shrouded Wire Seal

MPN
794758-1
Order Code
14-5031
Country of Origin
USA
Qty Unit Price (Ex VAT)
1000+ £0.206
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
50,045 in stock, despatched in 5 working days

The TE Connectivity 794758-1 is a female shrouded wire seal pin and socket connector.

It offers reliable sealing and protection for wire-to-wire connections.

It is typically used in automotive and industrial applications.

The connector ensures secure and durable connectivity in harsh environments.


Type Connector Seals & Cavity Plugs
Number of Contacts 1
Colour Blue
Connector System Wire-to-Wire
Contact Gender Female
Contact Material Rubber
Current Rating 9.5a
Depth 4mm
Diameter 4mm
ELV Compliant
Insulation Diameter 2.11mm
Lead Free Lead Free
Length 5mm
Material Rubber, Silicone
Package Quantity 20000
Packaging Bag
Radiation Hardening No
Ratings IP56
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series Universal MATE-N-LOK
Termination Crimp
Voltage Rating 600v
Wire Gauge (AWG) 26AWG
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 26AWG
Wire/Cable Diameter 2.11mm
Wire/Cable Type Discrete

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot