TE Connectivity 794617-8 Power Connector Female 8 Contacts Crimp Unshrouded

MPN
794617-8
Order Code
14-5086
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
500+ £0.265
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Available to back orderBack-order availability date - 12/11/2026

TE Connectivity's part number 794617-8 is a power connector featuring female contacts with a crimp termination style.

It includes 8 unshrouded contacts, suitable for easy and secure wire-to-wire connections.

This connector is typically used in automotive and industrial applications for reliable power distribution.

The robust design ensures high performance in various electrical systems.


Type Rectangular Wire & Cable Connectors & Housings
Current Rating 5a
Contact Termination Crimp
Gender Receptacle
Approvals CSA
Centerline (Pitch) 2.9972mm
Circuit Application Power & Signal
Color Black
Compatible With Agency/Standards Products USR
Compatible With Approved Standards Products VDE 40005280
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Housing
Connector System Wire-to-Wire
Contact Gender Female
Contact Material Bronze
Contact Retention No (Without)
Contact Retention Within Housing Without
Contact Type Receptacle
Depth 14.04mm
ELV Compliant
Flammability Rating UL94 V-0
Glow Wire Rating Standard Part - Not Glow Wire
Height 11.7mm
Housing Color Black
Housing Material Nylon 66/6
Length 13
Material Nylon
Max Current Rating 5a
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -40°C
Mount Free Hanging
Number of Contacts 8
Number of Positions 8
Number of Rows 2
Operating Temperature Range -40 – 221
Operating Voltage 250
Orientation Straight
Package Quantity 1
Packaging Bulk
Packaging Method Package
Packaging Quantity 1
Pitch 0.118inch
Primary Product colour Black
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.118mm
Row-to-Row Spacing .118
Sealable No
Series Micro MATE-N-LOK
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
UL Rating Recognized
VDE Tested Yes
Voltage Rating 250v
Width 11.7mm
Wire/Cable Gauge 20AWG

Reviews

Be the first to submit a review

Trustpilot