The TE Connectivity 794617-6 is a female dual row pin and socket connector.
It features a shrouded design with six positions, ensuring secure connections.
This connector is known for its reliable performance and durability.
It is typically used in electronic applications requiring stable and efficient interconnections.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Pitch |
3mm |
| Number of Ways |
6 |
| Number of Rows |
2 |
| Approvals |
CSA |
| Centerline (Pitch) |
2.9972mm |
| Circuit Application |
Power & Signal |
| Color |
Black |
| Compatible With Agency/Standards Products |
USR |
| Compatible With Approved Standards Products |
VDE 40005280 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Contact Gender |
Female |
| Contact Material |
Bronze |
| Contact Plating |
Tin |
| Contact Retention |
No (Without) |
| Contact Retention Within Housing |
Without |
| Contact Type |
Receptacle |
| Current Rating |
5a |
| Depth |
14.04mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Housing Color |
Black |
| Housing Material |
Nylon 66/6 |
| Length |
10 |
| Material |
Nylon |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Free Hanging |
| Number of Contacts |
6 |
| Number of Positions |
6 |
| Operating Temperature Range |
-40 – 221 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
1 |
| Packaging |
Bulk |
| Packaging Method |
Package |
| Packaging Quantity |
1 |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
0.118mm |
| Row-to-Row Spacing |
.118 |
| Sealable |
No |
| Series |
Micro MATE-N-LOK |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| UL Rating |
Recognized |
| VDE Tested |
Yes |
| Voltage Rating |
250v |
| Width |
11.7mm |
| Wire/Cable Gauge |
20AWG |