The TE Connectivity 794616-6 is a Micro MATE-N-LOK plug featuring a 6-way male unshrouded configuration.
It offers reliable electrical connections with a compact design, suited for applications requiring space optimisation.
This plug is ideal for consumer electronics, industrial control, and lighting systems.
Its robust construction ensures durability and secure mating in various settings.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Pitch |
3mm |
| Number of Ways |
6 |
| Number of Rows |
2 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Approvals |
CSA |
| Circuit Application |
Power & Signal |
| Color |
Black |
| Compatible With Agency/Standards Products |
USR |
| Compatible With Approved Standards Products |
VDE 40005280 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Height |
6.86 |
| Connector Length |
9.85 |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Contact Current Rating |
5a |
| Contact Current Rating (Max) |
5 |
| Contact Gender |
Male |
| Contact Material |
Brass |
| Contact Retention |
No (Without) |
| Contact Retention Within Housing |
Without |
| Contact Type |
Pin |
| Current Rating |
5a |
| Depth |
16.89mm |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Height |
6.86mm |
| Housing Color |
Black |
| Housing Material |
Nylon 66/6 |
| Length |
9.85mm |
| Material |
Nylon |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Retention |
With |
| Mating Retention Type |
Locking Tab |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Free Hanging |
| Number of Contacts |
6 |
| Number of Positions |
6 |
| Operating Supply Voltage |
250v |
| Operating Temperature Range |
-40 – 221 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
1000 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
1000 |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Row Spacing |
0.118mm |
| Row-to-Row Spacing |
.118 |
| Sealable |
No |
| Series |
Micro MATE-N-LOK |
| Strain Relief |
No (Without) |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| UL Rating |
Recognized |
| VDE Tested |
Yes |
| Voltage Rating |
250v |
| Wire Size |
30 – 20 |
| Wire/Cable Gauge |
20AWG |