TE Connectivity 794615-4 is a female unshrouded pin socket connector plug designed for dual panel mount.
It features a 4-position format ideal for simple and efficient connections.
This connector is suitable for a range of electrical applications requiring reliable connectivity.
Typical uses include electronics, telecommunications, and control panels.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Pitch |
3mm |
| Number of Ways |
4 |
| Number of Rows |
2 |
| Approvals |
CSA |
| Centerline (Pitch) |
2.9972mm |
| Circuit Application |
Power & Signal |
| Color |
Black |
| Compatible With Agency/Standards Products |
USR |
| Compatible With Approved Standards Products |
VDE 40005280 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Height |
8.71 |
| Connector Length |
6.85 |
| Connector Mounting Type |
Panel Mount |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Contact Gender |
Male |
| Contact Material |
Brass |
| Contact Retention |
No (Without) |
| Contact Retention Within Housing |
Without |
| Contact Type |
Pin |
| Current Rating |
5a |
| Depth |
16.89mm |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Height |
8.71mm |
| Housing Color |
Black |
| Housing Material |
Nylon |
| Length |
6.85mm |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Retention |
With |
| Mating Retention Type |
Locking Tab |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Panel, Snap in |
| Number of Contacts |
4 |
| Number of Positions |
4 |
| Operating Temperature Range |
-40 – 221 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
1000 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
1000 |
| Panel Mount Feature |
With |
| Panel Mount Feature Type |
Locking Latch |
| Panel Thickness |
0.091inch |
| Primary Product colour |
Black |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Row Spacing |
0.118mm |
| Row-to-Row Spacing |
.118 |
| Sealable |
No |
| Series |
Micro MATE-N-LOK |
| Strain Relief |
No (Without) |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| UL Rating |
Recognized |
| VDE Tested |
Yes |
| Voltage Rating |
250v |
| Wire/Cable Gauge |
20AWG |