TE Connectivity 794612-10 Micro MATE-N-LOK 3mm Pin Loose for up to 0.5mm² Cable

MPN
1-794612-0
EAN-13
2050000429347
Order Code
50-5780
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £0.072
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 5,763 in stock

A TE Connectivity Micro MATE-N-LOK 3mm Crimp Plug Contact for 0.20 to 0.50mm² cross section cable.


  • Manufacturer type description: 794612-10
Type Connector Contacts
Pin or Socket Male
Wire Gauge 24 - 20
Circuit Application Power
Colour Silver
Compatible Insulation Diameter Range .035 – .06
Compatible With Agency/Standards Products VDE
Connector System Wire-to-Wire
Contact Base Material Brass
Contact Current Rating 5a
Contact Current Rating (Max) 5
Contact Gender Male
Contact Material Brass
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Finish Bright
Contact Mating Area Plating Material Thickness 100
Contact Plating Tin, Bright
Contact Retention Within Housing With
Contact Type Pin
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50
Current Rating 5a
Depth 2.48mm
Gender Male
Insulation Diameter 1.52mm
Length 13.73mm
Mating Square Post Dimension .025
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 221°C
Maximum Temperature +105°C
Maximum Wire Size AWG 20
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mount Cable
Number of Ports 1
Operating Temperature Range -40 – 221
Operating Voltage 250
Orientation Straight
Package Quantity 2000
Packaging Bag
Packaging Method Bag
Packaging Quantity 2000
Pitch 3mm
Plating Thickness 2.54um
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series Micro MATE-N-LOK
Termination Crimp
Termination Method to Wire & Cable Crimp
Underplate Material Nickel
Voltage Rating 250v
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 24AWG
Wire Insulation Support Without
Wire Size 24 – 20
Wire/Cable Gauge 20AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot