TE Connectivity's 794610-1 is a female pin and socket connector designed for 20-24 AWG wires.
It features an unshrouded socket, providing reliable electrical connections.
The connector is ideal for use in various electronic applications where compact and efficient wire-to-wire linking is essential.
Its robust construction ensures durability and consistent performance.
| Type |
Connector Contacts |
| Pin or Socket |
Female |
| Wire Gauge |
24 - 20 |
| Barrel Type |
Open |
| Circuit Application |
Power |
| Compatible Insulation Diameter Range |
.035 – .06 |
| Compatible With Agency/Standards Products |
VDE |
| Connector System |
Wire-to-Wire |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating |
5a |
| Contact Current Rating (Max) |
5 |
| Contact Gender |
Female |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Finish |
Bright |
| Contact Mating Area Plating Material Thickness |
59.05 – 157.48 |
| Contact Plating |
Tin, Bright |
| Contact Retention Within Housing |
With |
| Contact Type |
Receptacle |
| Current Rating |
5a |
| Depth |
2.67mm |
| ELV |
Compliant |
| Gender |
Female |
| Height |
1.93mm |
| Insulation Diameter |
1.52mm |
| Length |
12.53mm |
| Mating Square Post Dimension |
.025 |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Cable |
| Number of Contacts |
1 |
| Number of Ports |
1 |
| Operating Temperature Range |
-40 – 221 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
500 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
500 |
| Pitch |
3mm |
| Plating Thickness |
4um |
| Product Terminates To |
Wire & Cable |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Micro MATE-N-LOK |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Voltage Rating |
250v |
| Wire Gauge (Max) |
20AWG |
| Wire Gauge (Min) |
24AWG |
| Wire Insulation Support |
With |
| Wire Size |
404 – 1022 |
| Wire/Cable Gauge |
24AWG |
| Wire/Cable Type |
Discrete |