TE Connectivity 794610-1 Micro MATE-N-LOK Crimp Socket 250V 5A 20-24 AWG

MPN
794610-1
Order Code
50-5832
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
1000+ £0.065
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched same day - 2,000 in stockFurther 47,489 despatched in 5 working days

TE Connectivity's 794610-1 is a female pin and socket connector designed for 20-24 AWG wires.

It features an unshrouded socket, providing reliable electrical connections.

The connector is ideal for use in various electronic applications where compact and efficient wire-to-wire linking is essential.

Its robust construction ensures durability and consistent performance.


  • Socket contact type
  • 0.20-0.60² [24-20] mm [AWG] wire range
  • Bright tin contact plating, mating area, material
  • Manufacturer type description: 794610-1
Type Connector Contacts
Pin or Socket Female
Wire Gauge 24 - 20
Barrel Type Open
Circuit Application Power
Colour Silver
Compatible Insulation Diameter Range .035 – .06
Compatible With Agency/Standards Products VDE
Connector System Wire-to-Wire
Contact Base Material Phosphor Bronze
Contact Current Rating 5a
Contact Current Rating (Max) 5
Contact Gender Female
Contact Material Bronze
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Finish Bright
Contact Mating Area Plating Material Thickness 59.05 – 157.48
Contact Plating Tin, Bright
Contact Retention Within Housing With
Contact Type Receptacle
Current Rating 5a
Depth 2.67mm
ELV Compliant
Gender Female
Height 1.93mm
Insulation Diameter 1.52mm
Length 12.53mm
Mating Square Post Dimension .025
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 221°C
Maximum Temperature +105°C
Maximum Wire Size AWG 20
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mount Cable
Number of Contacts 1
Number of Ports 1
Operating Temperature Range -40 – 221
Operating Voltage 250
Orientation Straight
Package Quantity 500
Packaging Bag
Packaging Method Bag
Packaging Quantity 500
Pitch 3mm
Plating Thickness 4um
Product Terminates To Wire & Cable
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Micro MATE-N-LOK
Termination Crimp
Termination Method to Wire & Cable Crimp
Voltage Rating 250v
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 24AWG
Wire Insulation Support With
Wire Size 404 – 1022
Wire/Cable Gauge 24AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot