TE Connectivity 794606-1 Micro MNL RPT Female Connector Shrouded Reel 15000

MPN
794606-1
Order Code
15-8878
Country of Origin
China
Qty Unit Price (Ex VAT)
15000+ £0.060
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15000
Despatched within 5 working days - 15,000 in stock

TE Connectivity's part number 794606-1 is a Micro MNL RPT female connector with a shrouded design.

This connector is supplied on a reel of 15,000 units, facilitating efficient mass production.

It is used in electrical applications requiring secure and reliable connections.

The connector is typically deployed in automotive and industrial environments.


Type Connector Contacts
Pin or Socket Female
Approvals VDE
Barrel Type Open
Circuit Application Power
Compatible Insulation Diameter Range .035 – .06
Compatible With Agency/Standards Products VDE
Connector System Wire-to-Wire
Contact Base Material Phosphor Bronze
Contact Current Rating 5a
Contact Current Rating (Max) 5
Contact Gender Female
Contact Material Bronze
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Finish Bright
Contact Mating Area Plating Material Thickness 59.05 – 157.48
Contact Plating Tin, Bright
Contact Retention Within Housing With
Contact Type Receptacle
Current Rating 5a
Depth 2.67mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Female
Height 1.93mm
Insulation Diameter 1.52mm
Length 13.73mm
Mating Square Post Dimension .025
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -40°C
Mount Cable
Number of Ports 1
Operating Temperature Range -40 – 221
Operating Voltage 250
Orientation Straight
Package Quantity 15000
Packaging Tape and Reel
Packaging Method Reel
Packaging Quantity 15000
Pitch 3mm
Plating Thickness 4um
Product Terminates To Wire & Cable
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Micro MATE-N-LOK
Termination Crimp
Termination Method to Wire & Cable Crimp
Voltage Rating 250v
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 24AWG
Wire Insulation Support With
Wire Size 404 – 1022
Wire/Cable Gauge 24AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot