The TE Connectivity 794407-1 is a socket female unshrouded contact designed for use with 20-16 AWG wires.
It features reliable crimp termination and is supplied in a reel of 4500.
This contact is suitable for use in a wide range of electrical and electronic applications requiring secure connections.
It is often utilised in industrial and commercial wiring setups.
| Type |
Connector Contacts |
| Pin or Socket |
Female |
| Wire Gauge |
20 - 16 |
| Approvals |
UL |
| Circuit Application |
Power |
| Compatible Insulation Diameter Range |
.079 – .126 |
| Compatible With Agency/Standards Products |
CSA |
| Connector System |
Wire-to-Wire |
| Contact Base Material |
Brass |
| Contact Current Rating |
11.2a |
| Contact Current Rating (Max) |
11.2 |
| Contact Gender |
Female |
| Contact Material |
Brass |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Plating |
Tin |
| Contact Retention Within Housing |
With |
| Contact Type |
Socket |
| Current Rating |
9.5a |
| Depth |
4.45mm |
| ELV |
Compliant |
| Gender |
Female |
| Height |
3.93mm |
| Insulation Diameter |
0.126inch |
| Length |
18mm |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-67°C |
| Mount |
Cable |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
4500 |
| Packaging |
Tape and Reel |
| Packaging Method |
Reel |
| Packaging Quantity |
4500 |
| Product Terminates To |
Wire & Cable |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Series |
Mini-Universal MATE-N-LOK |
| Shielding |
Unshielded |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| VDE Tested |
Yes |
| Voltage Rating |
600v |
| Wire Gauge (Max) |
16AWG |
| Wire Gauge (Min) |
20AWG |
| Wire Insulation Support |
Without |
| Wire Size |
20 – 16 |
| Wire/Cable Gauge |
16AWG |
| Wire/Cable Type |
Discrete |