The TE Connectivity 794282-1 is a pin socket connector with a splashproof seal, designed for use in harsh environments.
It can accommodate up to fifteen wires, ensuring reliable electrical connections.
The connector is commonly used in automotive and industrial applications due to its robust construction.
Its sealing capability provides protection against moisture and dust.
| Type |
Connector Seals & Cavity Plugs |
| Number of Contacts |
15 |
| Gender |
Socket |
| Number of Rows |
3 |
| Centerline (Pitch) |
6.35mm |
| Colour |
Blue |
| Compatible Insulation Diameter Range |
.06 – .13 |
| Connector System |
Wire-to-Wire |
| Contact Gender |
Female |
| Current Rating |
19a |
| Depth |
20.32mm |
| Height |
10.16mm |
| Insulation Diameter |
0.13inch |
| Length |
33.02mm |
| Material |
Rubber, Silicone |
| Maximum Operating Temperature |
120°C |
| Minimum Operating Temperature |
-55°C |
| Number of Circuits |
15 |
| Number of Ways |
15 |
| Operating Temperature (Max) |
221 |
| Operating Temperature Range |
-67 – 221 |
| Package Quantity |
400 |
| Packaging |
Bag |
| Packaging Method |
Bag/Box |
| Packaging Quantity |
400 |
| Pitch |
6.35 |
| Primary Product Material |
Silicone Rubber |
| Radiation Hardening |
No |
| Ratings |
IP57 |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Series |
MATE-N-LOK |
| Voltage Rating |
600v |
| Wire Gauge (Max) |
16AWG |
| Wire Gauge (Min) |
30AWG |
| Wire Size |
14 – 20 |
| Wire/Cable Diameter |
3.3mm |
| Wire/Cable Type |
Discrete |