The TE Connectivity 794280-1 is a female sealed pin and socket connector.
It is designed to be splashproof, providing durability in challenging environments.
With 12 wire positions, it is ideal for automotive and industrial applications.
This component ensures reliable electrical connections in harsh conditions.
| Type |
Connector Seals & Cavity Plugs |
| Number of Contacts |
12 |
| Gender |
Socket |
| Number of Rows |
3 |
| Centerline (Pitch) |
6.35mm |
| Colour |
Blue |
| Compatible Insulation Diameter Range |
.06 – .13 |
| Connector System |
Wire-to-Wire |
| Contact Gender |
Female |
| Current Rating |
19a |
| DC Rated Voltage |
600v |
| Depth |
20.32mm |
| ELV |
Compliant |
| Height |
10.16mm |
| Housing Color |
Blue |
| Insulation Diameter |
0.13inch |
| Length |
26.67mm |
| Material |
Rubber, Silicone |
| Maximum Operating Temperature |
120°C |
| Minimum Operating Temperature |
-55°C |
| Number of Circuits |
12 |
| Number of Ways |
12 |
| Operating Temperature (Max) |
221 |
| Operating Temperature Range |
-67 – 221 |
| Package Quantity |
400 |
| Packaging |
Bag |
| Packaging Method |
Bag/Box |
| Packaging Quantity |
400 |
| Pitch |
6.35 |
| Primary Product Material |
Silicone Rubber |
| Radiation Hardening |
No |
| Ratings |
IP57 |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Series |
MATE-N-LOK |
| Voltage Rating |
600v |
| Wire Gauge (Max) |
16AWG |
| Wire Gauge (Min) |
30AWG |
| Wire Size |
14 – 20 |
| Wire/Cable Diameter |
3.3mm |
| Wire/Cable Type |
Discrete |