The TE Connectivity 794278-1 is a pin and socket connector designed with a splashproof seal for enhanced protection.
It features a 9-position female shrouded configuration, ensuring secure and reliable connections.
This connector is ideal for automotive and industrial applications where environmental resistance is critical.
Its robust design helps prevent moisture ingress, extending the lifespan of the connections.
| Type |
Connector Seals & Cavity Plugs |
| Number of Contacts |
9 |
| Gender |
Socket |
| Number of Rows |
3 |
| Centerline (Pitch) |
6.35mm |
| Colour |
Blue |
| Compatible Insulation Diameter Range |
.06 – .13 |
| Connector System |
Wire-to-Wire |
| Contact Gender |
Female |
| Current Rating |
19a |
| Depth |
20.32mm |
| Height |
10.16mm |
| Insulation Diameter |
0.13inch |
| Length |
20.32mm |
| Material |
Rubber, Silicone |
| Maximum Operating Temperature |
120°C |
| Minimum Operating Temperature |
-55°C |
| Number of Circuits |
9 |
| Number of Ways |
9 |
| Operating Temperature (Max) |
221 |
| Operating Temperature Range |
-67 – 221 |
| Package Quantity |
500 |
| Packaging |
Bag |
| Packaging Method |
Bag/Box |
| Packaging Quantity |
500 |
| Pitch |
6.35 |
| Primary Product Material |
Silicone Rubber |
| Radiation Hardening |
No |
| Ratings |
IP57 |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Series |
MATE-N-LOK |
| Voltage Rating |
600v |
| Wire Gauge (Max) |
16AWG |
| Wire Gauge (Min) |
30AWG |
| Wire Size |
14 – 20 |
| Wire/Cable Diameter |
3.3mm |
| Wire/Cable Type |
Discrete |