TE Connectivity 794276-1 Rectangular Connector Female 6 Contacts

MPN
794276-1
Order Code
14-4881
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
500+ £0.574
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 24,100 in stock

TE Connectivity's 794276-1 is a rectangular connector with female contacts.

It features six individual contacts designed for secure connections.

This connector is commonly used in electronic equipment and communication devices.

Its robust design ensures durability and reliable performance in various applications.


Type Connector Seals & Cavity Plugs
Current Rating 19a
Gender Female
Centerline (Pitch) 6.35mm
Color Blue
Compatible Insulation Diameter Range .06 – .13
Connector System Wire-to-Wire
Depth 13.97mm
Height 10.16mm
Insulation Diameter 0.13inch
Length 20.32mm
Material Rubber, Silicone
Maximum Operating Temperature 120°C
Minimum Operating Temperature -55°C
Number of Circuits 6
Number of Positions 6
Number of Rows 2
Operating Temperature (Max) 221
Operating Temperature Range -67 – 221
Package Quantity 500
Packaging Bag
Packaging Method Bag/Box
Packaging Quantity 500
Pitch 6.35
Primary Product colour Blue
Primary Product Material Silicone Rubber
Radiation Hardening No
Ratings IP57
Reach SVHC Compliant No
RoHS Compliant Yes
Series Universal MATE-N-LOK
Voltage Rating 600v
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 30AWG
Wire Size 14 – 20
Wire/Cable Diameter 3.3mm
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot