TE Connectivity 794271-1 P&S Connector Female Shrouded Splash Proof Seal 3P

MPN
794271-1
Order Code
14-4935
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
500+ £0.440
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 344 in stock

The TE Connectivity 794271-1 is a connector designed for reliable female shrouded connections with a splash proof seal.

This 3-position part is suitable for secure and weather-resistant applications.

It ensures robust performance in automotive or industrial environments.

Its design enhances protection against environmental factors.


Type Connector Seals & Cavity Plugs
Number of Contacts 3
Centerline (Pitch) 6.35mm
Color Blue
Connector System Wire-to-Wire
Current Rating 19a
Depth 7.62mm
Length 20.32mm
Material Rubber, Silicone
Maximum Operating Temperature 120°C
Minimum Operating Temperature -55°C
Number of Circuits 3
Number of Positions 3
Number of Rows 1
Operating Temperature (Max) 221
Operating Temperature Range -67 – 221
Package Quantity 500
Packaging Bag
Packaging Method Bag/Box
Packaging Quantity 500
Pitch 6.35
Primary Product colour Blue
Primary Product Material Silicone Rubber
Radiation Hardening No
Ratings IP57
Reach SVHC Compliant No
RoHS Compliant Yes
Series MATE-N-LOK
Voltage Rating 600v
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 30AWG
Wire/Cable Diameter 3.3mm

Reviews

Be the first to submit a review

Trustpilot