TE Connectivity 794270-1 Wire Connector Female Splashproof Seal 2P

MPN
794270-1
Order Code
14-4862
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
500+ £0.297
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Available to back orderBack-order availability date - 05/10/2026

TE Connectivity, 794270-1, is a female splashproof seal wire connector.

This connector features a two-position design for secure and reliable connections.

It is suitable for automotive and industrial applications where moisture-resistant connections are required.

Robust construction ensures a durable performance in challenging environments.


Type Connector Seals & Cavity Plugs
Number of Contacts 2
Gender Female
Colour Blue
Connector System Wire-to-Wire
Contact Gender Female
Current Rating 19a
Depth 7.62mm
ELV Compliant
Height 10.16mm
Housing Color Blue
Insulation Diameter 0.13inch
Length 13.97mm
Material Rubber, Silicone
Maximum Operating Temperature 120°C
Minimum Operating Temperature -55°C
Number of Circuits 2
Package Quantity 500
Packaging Bag
Pitch 6.35
Ratings IP57
Reach SVHC Compliant No
RoHS Compliant Yes
Series MATE-N-LOK
Voltage Rating 600v
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 30AWG
Wire/Cable Diameter 3.3mm
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot