The TE Connectivity 794058-1 is a Pin & Socket Connector designed for female connections.
It accommodates 30-26 AWG wires and is unshrouded, making it suitable for compact spaces.
This connector is typically used in telecommunications and data equipment.
Its reliable performance ensures consistent electrical connections.
| Type |
Connector Contacts |
| Pin or Socket |
Female |
| Wire Gauge |
30 - 26 |
| Approvals |
UL |
| Circuit Application |
Power |
| Compatible Insulation Diameter Range |
.035 – .05 |
| Compatible With Agency/Standards Products |
CSA |
| Connector System |
Wire-to-Wire |
| Contact Base Material |
Brass |
| Contact Current Rating |
11.2a |
| Contact Current Rating (Max) |
11.2 |
| Contact Gender |
Female |
| Contact Material |
Brass |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Plating |
Tin |
| Contact Retention Within Housing |
With |
| Contact Type |
Socket |
| Current Rating |
9.5a |
| Depth |
2.67mm |
| ELV |
Compliant |
| Gender |
Female |
| Height |
1.93mm |
| Insulation Diameter |
0.05inch |
| Length |
17.12mm |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-67°C |
| Mount |
Cable |
| Number of Positions |
1 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
1000 |
| Package/Case |
600 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
1000 |
| Product Terminates To |
Wire & Cable |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Series |
Mini-Universal MATE-N-LOK |
| Shielding |
Unshielded |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| VDE Tested |
Yes |
| Voltage Rating |
600v |
| Voltage Rating (AC) |
600v |
| Wire Gauge (Max) |
26AWG |
| Wire Gauge (Min) |
30AWG |
| Wire Insulation Support |
Without |
| Wire Size |
30 – 26 |
| Wire/Cable Diameter |
0.05inch |
| Wire/Cable Gauge |
26AWG |
| Wire/Cable Type |
Discrete |