TE Connectivity 794001-1 MR Connector 26-24 AWG Phosphor Bronze

MPN
794001-1
EAN-13
2050006934418
Order Code
07-4944
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
20+ £0.555
500+ £0.548
1250+ £0.533
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 150 in stock

TE Connectivity manufactures the 794001-1 MR Connectors, known for their reliability and versatility. These connectors are designed for efficient electrical connections in industrial and commercial applications. Typical uses include data communication systems and electronic equipment installations.
Type Connector Contacts
Pin or Socket Female
Wire Gauge 26 - 24
Circuit Application Power & Signal
Compatible Insulation Diameter Range .025 – .05
Connector System Wire-to-Wire
Contact Base Material Phosphor Bronze
Contact Current Rating 9a
Contact Current Rating (Max) 9
Contact Gender Female
Contact Material Bronze
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Thickness 15.75
Contact Plating Tin
Contact Retention Within Housing With
Contact Type Socket
Current Rating 19a
Depth 2.29mm
ELV Compliant
Gender Female
Insulation Diameter 1.27mm
Length 16.76mm
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Misc Attribute TE AMP MR Connectors
Mount Cable
Number of Positions 12
Number of Rows 1
Operating Temperature Range -67 – 185
Operating Voltage 250
Orientation Straight
Package Quantity 1000
Packaging Bag
Packaging Method Bag
Packaging Type Bag
Plating Thickness 0.38um
Product Terminates To Wire & Cable
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series MR (Miniature Rectangular)
Termination Crimp
Termination Method to Wire & Cable Crimp
Voltage Rating 600v
Wire Gauge (Max) 26AWG
Wire Gauge (Min) 24AWG
Wire Insulation Support With
Wire Size 236.823 – 394.705
Wire/Cable Gauge 24AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot