TE Connectivity 788862-1 is a PT30 XFP Connector designed for high-speed data transfer.
It features a male shrouded design, providing reliable and secure connections.
The connector is suitable for telecommunications and data communication applications.
It ensures efficient and stable performance in fibre optic networks.
| Type |
Pluggable IO Connectors & Cages |
| Number of Positions |
30 |
| Centerline (Pitch) |
0.762mm |
| Circuit Application |
Signal |
| Colour |
Black |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating (Max) |
.5 |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
15 |
| Contact Plating |
Gold |
| Data Rate |
10gbps |
| Depth |
7.4mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Female |
| Housing Colour |
Black |
| Housing Material |
LCP |
| Lead Pitch |
0.8mm |
| Length |
15.2mm |
| Max Current Rating |
500mA |
| Max Voltage Rating (AC) |
120v |
| Maximum Operating Temperature |
85°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Surface Mount |
| Number of Contacts |
30 |
| Number of Ports |
1 |
| Number of Positions Loaded |
30 |
| Number of Rows |
2 |
| Operating Temperature Range |
-67 – 185 |
| Orientation |
Right Angle |
| Package Quantity |
480 |
| Packaging |
Tape and Reel |
| Packaging Method |
Reel |
| Pitch |
0.8mm |
| Plating Thickness |
0.38um |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Termination |
SMD/SMT |
| Termination Method to PCB |
Surface Mount |
| UL Flammability Rating |
UL 94V-0 |