TE Connectivity 787004-3 D-Sub Tools & Hardware Male .8MM Screwlock BRDMT

MPN
787004-3
Order Code
15-9033
Country of Origin
China
Qty Unit Price (Ex VAT)
200+ £1.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 1,285 in stock

The TE Connectivity 787004-3 is a D-sub connector accessory featuring a male 0.8 mm screwlock.

It is designed to securely mount to a circuit board.

This product is typically used in electronic equipment that requires robust and reliable connections.

Its main attributes include durability and ease of installation.


Type Connector Hardware, Mounts, Locks & Retainers
ELV Compliant
Length 10.68mm
Package Quantity 200
Packaging Box
Packaging Method Box
Packaging Quantity 200
Plug / Socket Plug
Product Length 10.68
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series CHAMP
Thread Size M2 x 0.4-6g

Reviews

Be the first to submit a review

Trustpilot