TE Connectivity 776539-1 Connector Female Unshrouded 12 Positions Red 20-18 AWG

MPN
776539-1
Order Code
14-0777
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
20+ £4.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack order, lead time 4 months

The TE Connectivity 776539-1 is a female unshrouded connector featuring 12 positions.

It is designed for use with 20-18 AWG wire sizes, providing reliable connectivity.

The connector is red, aiding in easy identification during assembly.

Commonly used in electrical applications, it ensures secure and efficient connections.


Number of Contacts 12
Gender Female
Number of Rows 2
Body Material PBT
Colour Red
Connector System Wire-to-Wire
Contact Type Male Pin
Depth 47.55mm
Flammability Rating UL94 HB
Height 1.049inch
Housing Color Red
Hybrid Connector No
Length 1.48inch
Material Thermoplastic
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Clip, Cable
Number of Ways 12
Orientation Straight
Package Quantity 125
Packaging Bulk
Pitch 0.177inch
Polarized Yes
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 5.3mm
Sealable Yes (With)
Series AMPSEAL 16
Serviceable Yes
Strain Relief Add By Accessory
Termination Crimp
Width 47.55mm

Reviews

Be the first to submit a review

Trustpilot