TE Connectivity 776536-1 Automotive Connector Female 4 Positions Red 20-18 AWG

MPN
776536-1
Order Code
14-1029
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £2.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack order, lead time 4 months

TE Connectivity 776536-1 is a red, four-position female automotive connector designed for 20-18 AWG wire sizes.

This connector is durable and reliable, suitable for harsh automotive environments.

It provides secure electrical connections for vehicle wiring systems.

Typically, it is used in applications like lighting, sensors, and power distribution.


Type Automotive Connector
Number of Contacts 4
Gender Female
Number of Rows 2
Body Material PBT
Colour Red
Connector System Wire-to-Wire
Contact Type Male Pin
Depth 47.55mm
Flammability Rating UL94 HB
Height 0.884inch
Hybrid Connector No
Length 24.6mm
Material Thermoplastic
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Clip
Package Quantity 1
Packaging Bulk
Pitch 0.209inch
Polarized Yes
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 4.5mm
Sealable Yes (With)
Series AMPSEAL 16
Serviceable Yes
Strain Relief Add By Accessory
Termination Crimp
Width 47.55mm

Reviews

Be the first to submit a review

Trustpilot