TE Connectivity 776533-3 Connector Plug 12P 2 Row Male Shrouded Yellow 4.50MM

Order Code:

14-1549

Brand: TE Connectivity MPN: 776533-3
Qty Unit Price (Ex VAT)
42+ £4.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 42
1,260 in stock, despatched in 5 working days

TE Connectivity's 776533-3 is a male shrouded connector plug with 12 positions arranged in two rows.

This yellow plug has a pitch of 4.50 mm, ensuring secure and precise connections.

It is typically used in electronic applications requiring reliable interconnections.

Its main features include a robust shrouded design for protection and easy handling.


Pitch 0.177inchmm
Number of Rows 2
Body Material PBT
Color Yellow
Connector System Wire-to-Wire
Contact Type Female Socket
Flammability Rating UL94 HB
Gender Male
Height 1.24inch
Housing Color Yellow
Hybrid Connector No
Lead Free Lead Free
Length 38.33mm
Material Thermoplastic
Max Operating Temperature 125°C
Min Operating Temperature -40°C
Mount Free Hanging
Number of Contacts 12
Number of Positions 12
Orientation Straight
Package Quantity 14
Packaging Bulk
Polarized Yes
RoHS Compliant Yes
Row Spacing 5.3mm
Sealable Yes (With)
Series AMPSEAL 16
Serviceable Yes
Strain Relief Add By Accessory
Termination Crimp
Width 36.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot