TE Connectivity 776532-1 Plug Pre-Assembled 8 Positions Male Shrouded Red 20-18

MPN
776532-1
Order Code
14-0877
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
57+ £4.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 57
Despatched within 5 working days - 817 in stock

The TE Connectivity 776532-1 is an 8-position male plug assembly designed for secure electrical connections.

With a shrouded red design, it accommodates 20-18 AWG wire sizes.

This plug is robust and suitable for various electronic and industrial applications.

The product ensures reliable performance in harsh environments.


Number of Contacts 8
Gender Male
Number of Rows 2
Body Material PBT
Colour Red
Connector System Wire-to-Wire
Contact Type Female Socket
Depth 40.05mm
Flammability Rating UL94 HB
Height 1.24inch
Housing Color Red
Hybrid Connector No
Length 1.155inch
Material Thermoplastic
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Cable
Number of Ways 8
Orientation Straight
Package Quantity 19
Packaging Bulk
Pitch 0.177inch
Polarized Yes
RoHS Compliant Yes
Row Spacing 5.3mm
Sealable Yes (With)
Series AMPSEAL 16
Serviceable Yes
Strain Relief Add By Accessory
Termination Crimp
Width 36.8mm

Reviews

Be the first to submit a review

Trustpilot