TE Connectivity 776531-2 Connector Plug Male 6P 2 Row Grey Red Unshrouded

MPN
776531-2
Order Code
14-1305
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
44+ £3.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 44
Despatched within 5 working days - 44 in stock

The TE Connectivity 776531-2 is a connector plug designed with a male configuration and features 6 positions arranged in 2 rows.

It comes with an unshrouded design in a grey and red colour scheme.

This connector is suitable for use in various industrial and automotive applications.

Its robust construction ensures reliable electrical connections in demanding environments.


Number of Contacts 6
Gender Male
Number of Rows 2
Body Material PBT
Colour Grey
Connector System Wire-to-Wire
Contact Type Female Socket
Depth 39.85mm
Flammability Rating UL94 HB
Height 1.22inch
Housing Color Grey
Hybrid Connector No
Length 25.33mm
Material Thermoplastic
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Cable
Orientation Straight
Package Quantity 22
Packaging Bulk
Pitch 0.177inch
Polarized Yes
RoHS Compliant Yes
Row Spacing 5.3mm
Sealable Yes (With)
Series AMPSEAL 16
Serviceable Yes
Strain Relief Add By Accessory
Termination Crimp
Width 36.6mm

Reviews

Be the first to submit a review

Trustpilot