TE Connectivity 776531-1 Plug Pre-Assembled 6 Positions Red 20-18 AWG Shrouded

MPN
776531-1
Order Code
14-1563
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
44+ £3.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 44
Despatched within 5 working days - 264 in stock

TE Connectivity's 776531-1 is a plug assembly featuring six positions.

It is red and designed for 20-18 AWG wires, making it suitable for medium gauge connections.

The plug is shrouded and female, ensuring secure and protected connections.

Typically, it is used in electronics and electrical applications requiring reliable connectivity.


Pin or Socket Female
Wire Gauge 20 - 18
Body Material PBT
Colour Red
Connector System Wire-to-Wire
Contact Type Female Socket
Depth 39.85mm
Flammability Rating UL94 HB
Gender Male
Height 1.22inch
Housing colour Red
Hybrid Connector No
Length 25.33mm
Material Thermoplastic
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Cable
Number of Contacts 6
Number of Positions 6
Number of Rows 2
Orientation Straight
Package Quantity 22
Packaging Bulk
Pitch 0.177inch
Polarized Yes
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 5.3mm
Sealable Yes (With)
Series AMPSEAL 16
Serviceable Yes
Strain Relief Add By Accessory
Termination Crimp
Width 36.6mm

Reviews

Be the first to submit a review

Trustpilot