TE Connectivity 776524-1 Plug Pre-Assembled 4 Positions Female Shrouded Red

MPN
776524-1
Order Code
14-1112
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
66+ £3.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 66
Despatched within 5 working days - 297 in stock

The TE Connectivity 776524-1 is a plug assembly featuring a 4-position female shrouded design.

It is red in colour and supports 20-18 AWG wire sizes.

This component is ideal for use in electrical and electronic equipment requiring robust and reliable connections.

Its typical applications include automotive and industrial systems.


Number of Contacts 4
Gender Male
Number of Rows 2
Body Material PBT
Colour Red
Connector System Wire-to-Wire
Contact Type Female Socket
Depth 39.95mm
Flammability Rating UL94 HB
Height 1.055inch
Housing Color Red
Hybrid Connector No
Length 25.33mm
Material Thermoplastic
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Cable
Orientation Straight
Package Quantity 22
Packaging Bulk
Pitch 0.209inch
Polarized Yes
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 4.5mm
Sealable Yes (With)
Series AMPSEAL 16
Serviceable Yes
Strain Relief Add By Accessory
Termination Crimp
Width 1.445inch

Reviews

Be the first to submit a review

Trustpilot