TE Connectivity 776522-3 Plug Male 2P 1Row Yel Red Diameter Wire Shrouded

MPN
776522-3
Order Code
14-1503
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
81+ £2.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 81
Despatched within 5 working days - 324 in stock

The TE Connectivity 776522-3 is a plug male connector featuring 2 positions in a single row, suitable for secure electrical connections.

It is designed with a yellow and red colour scheme and a shrouded build to enhance safety against accidental contact.

The connector accommodates different wire diameters, making it versatile for various applications.

It is typically employed in automotive and industrial machinery for reliable performance in harsh environments.


Pitch 4.5 mm
Number of Rows 1
Body Material PBT
Colour Yellow
Connector System Wire-to-Wire
Contact Type Female Socket
Flammability Rating UL94 HB
Gender Male
Height 23.5mm
Housing colour Yellow
Hybrid Connector No
Length 0.8inch
Material Thermoplastic
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Cable
Number of Contacts 2
Number of Positions 2
Orientation Straight
Package Quantity 27
Packaging Bulk
Polarized Yes
Radiation Hardening No
RoHS Compliant Yes
Sealable Yes (With)
Series AMPSEAL 16
Serviceable Yes
Strain Relief Add By Accessory
Termination Crimp
Width 36.75mm

Reviews

Be the first to submit a review

Trustpilot