TE Connectivity 776522-1 Plug Pre-Assembled Unshrouded Male 2Pos Red 20-18AWG

MPN
776522-1
Order Code
14-1511
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
108+ £1.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 108
Available to back orderBack order, lead time 4 months

TE Connectivity's 776522-1 is a plug assembly with an unshrouded male design, featuring two positions.

It accommodates 20-18 AWG wires and comes in a red colour.

The product is typically used in automotive and industrial applications for reliable wire-to-board connectivity.

Its robust construction ensures durability in harsh environments.


Body Material PBT
Colour Red
Connector System Wire-to-Wire
Contact Type Female Socket
Depth 39.85mm
Flammability Rating UL94 HB
Gender Male
Height 23.5mm
Housing colour Red
Hybrid Connector No
Length 0.8inch
Material Thermoplastic
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Cable
Number of Contacts 2
Number of Positions 2
Number of Rows 1
Orientation Straight
Package Quantity 27
Packaging Bulk
Pitch 0.177inch
Polarized Yes
RoHS Compliant Yes
Sealable Yes (With)
Series AMPSEAL 16
Serviceable Yes
Strain Relief Add By Accessory
Termination Crimp
Width 36.75mm

Reviews

Be the first to submit a review

Trustpilot