TE Connectivity 776495-1 CAP Pre-Assembled 8P Key 1 Female Shrouded Connector

MPN
776495-1
Order Code
14-1485
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
40+ £3.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 154 in stock

TE Connectivity 776495-1 is a female shrouded connector.

It features an 8-position, key type 1 design.

The connector provides secure and reliable connections in electrical and electronic applications.

It is typically used in automotive and industrial environments.


Number of Contacts 8
Gender Female
Number of Rows 2
Body Material PBT
Colour Red
Connector System Wire-to-Wire
Contact Type Male Pin
Depth 47.55mm
Flammability Rating UL94 HB
Height 1.049inch
Housing Color Red
Hybrid Connector No
Length 1.126inch
Material Thermoplastic
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Clip, Cable
Orientation Straight
Package Quantity 250
Packaging Bulk
Pitch 0.177inch
Polarized Yes
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 5.3mm
Sealable Yes (With)
Series AMPSEAL 16
Serviceable Yes
Strain Relief Add By Accessory
Termination Crimp
Width 47.55mm

Reviews

Be the first to submit a review

Trustpilot