TE Connectivity 776438-1 Bag Cap Assembly Key 12 Position AS 16

MPN
776438-1
EAN-13
2050006771242
Order Code
07-4923
Country of Origin
Mexico
Qty Was Unit Price (Ex VAT)
1+ £4.64 £4.62
10+ £4.27 £4.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 94 in stock

TE Connectivity 776438-1 is a red, unshrouded automotive connector cap designed for female connections.

It features a sturdy construction ideal for securing electrical connections in vehicles.

The connector cap's durable design ensures reliable performance in harsh automotive environments.

Typical applications include use in vehicle wiring systems and electrical harnesses.


Type TE AMP AMPSEAL 16 - Connectors
Number of Contacts 12
Gender Female
Number of Rows 2
Body Material PBT
Colour Red
Connector System Wire-to-Wire
Contact Type Male Pin
Depth 47.55mm
Flammability Rating UL94 HB
Height 1.049inch
Hybrid Connector No
Length 1.48inch
Material Thermoplastic
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Misc Attribute TE AMP AMPSEAL 16 - Connectors
Mount Free Hanging, Clip
Package Quantity 125
Packaging Bulk
Packaging Type Bag
Pitch 0.177inch
Polarized Yes
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 5.3mm
Sealable Yes (With)
Series AMPSEAL 16
Serviceable Yes
Strain Relief Add By Accessory
Termination Crimp
Width 47.55mm

Reviews

Be the first to submit a review

Trustpilot