TE Connectivity 776434-1 Automotive Connectors Female Shrouded 6P Key 1

MPN
776434-1
Order Code
14-1703
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £3.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 308 in stock

The TE Connectivity 776434-1 is a female shrouded automotive connector.

It features six positions and a key 1 alignment for secure connections.

The connector ensures reliable performance in automotive applications.

It is typically used in vehicle electrical systems to establish consistent connections.


Type Automotive Connector
Number of Contacts 6
Gender Female
Number of Rows 2
Body Material PBT
Colour Red
Connector System Wire-to-Wire
Contact Type Male Pin
Depth 47.55mm
Flammability Rating UL94 HB
Height 1.049inch
Housing Color Red
Hybrid Connector No
Lead Free Contains Lead
Length 24.6mm
Material Thermoplastic
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Clip, Cable
Orientation Straight
Package Quantity 300
Packaging Bulk
Pitch 0.177inch
Polarized Yes
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 5.3mm
Sealable Yes (With)
Series AMPSEAL 16
Serviceable Yes
Strain Relief Add By Accessory
Termination Crimp
Width 47.55mm

Reviews

Be the first to submit a review

Trustpilot