TE Connectivity 776364-1 Sealing Plug Size 20 Automotive Connector

MPN
776364-1
Order Code
14-0933
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2500+ £0.176
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2500
Despatched within 5 working days - 1,444 in stock

The TE Connectivity 776364-1 sealing plug is a reliable component used in size 20 automotive connectors.

It provides effective sealing to protect electrical systems from contaminants and moisture.

The plug is typically utilised in vehicles to ensure secure connections and maintain system integrity.

It is specifically designed for harsh automotive environments, enhancing overall connector performance.


Type Connector Seals & Cavity Plugs
Number of Contacts 1
Gender Male
Number of Rows 1
Colour Natural
Diameter 3.1mm
Flammability Rating UL94 HB
Length 15.6
Material PBT
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Orientation Straight
Package Quantity 2500
Packaging Bulk
Packaging Method Package
Packaging Quantity 2500
Primary Product Material PBT GF15
Radiation Hardening No
RoHS Compliant Yes
Series AMPSEAL 16
Termination Press-Fit
UL Flammability Rating UL 94HB

Reviews

Be the first to submit a review

Trustpilot